FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 312-829
- Mfr. Part No.:
- 61904-HLC
- Brand:
- FAG
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £15.31 |
*price indicative
- RS Stock No.:
- 312-829
- Mfr. Part No.:
- 61904-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3680N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.38N | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28500rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 37mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3680N | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.38N | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 28500rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 37mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler 619 Series Deep Groove Ball Bearing, 20mm Bore, 37mm Outside Diameter - 61904-HLC
This deep groove ball bearing provides single-row radial support for rotating assemblies in confined spaces. It is manufactured with steel races and a cylindrical bore to accommodate straightforward shaft fits, and an open-end design for applications where minimal enclosure is required. The bearing conforms to DIN 625-1 standards and is suited to high-speed miniature mechanisms where moderate static resistance and controlled internal clearance are important.
Features and Benefits:
• Limiting speed 28,500 r/min enables high-speed operation
• Static load capacity 3,680 N offers axial preload tolerance
• Steel cage reduces deformation under intermittent loads
• CN internal clearance supports controlled shaft alignment
• Deep-grooved raceway enhances combined load handling
• Static load capacity 3,680 N offers axial preload tolerance
• Steel cage reduces deformation under intermittent loads
• CN internal clearance supports controlled shaft alignment
• Deep-grooved raceway enhances combined load handling
Applications
• Suitable for small electric motors requiring high rpm
• Used with precision instruments needing radial support
• Ideal for micro pumps operating at sustained speeds
• Can be used for light-duty gearboxes in Compact drives
• Used for automation components with quick shaft changes
• Used with precision instruments needing radial support
• Ideal for micro pumps operating at sustained speeds
• Can be used for light-duty gearboxes in Compact drives
• Used for automation components with quick shaft changes
What is the bearing's cage construction?
The cage is MADE from steel to provide structural retention of the balls.
How are axial and radial loads managed in operation?
The deep-grooved race geometry permits simultaneous radial and limited axial load transmission.
What shaft mounting type does the bore accept?
The bore is cylindrical to accept standard straight shafts without stepped seating.
How is the open-ended design relevant to maintenance?
The open end allows Visual inspection and easier lubrication access during servicing.
Related links
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61805-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- NSK 6904DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904LLB/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD

