NSK 6902ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD

Subtotal (1 unit)*

£11.88

(exc. VAT)

£14.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.88

*price indicative

RS Stock No.:
643-813
Mfr. Part No.:
6902ZZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

2260N

Dynamic Load Rating

4750N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

26000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
ID
The NSK Single-row deep groove ball bearing featuring dual metal shields (ZZ) to protect against contaminants while ensuring long-lasting lubrication retention. With a 15 mm bore, 28 mm outer diameter, and 7 mm width, its dimensions make it ideal for applications demanding precision and space efficiency. Engineered to withstand moderate radial loads, this robust bearing offers reliable performance in demanding environments.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy