NSK 6902DD 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 643-812
- Mfr. Part No.:
- 6902DD
- Brand:
- NSK
Subtotal (1 unit)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.88 |
*price indicative
- RS Stock No.:
- 643-812
- Mfr. Part No.:
- 6902DD
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2260N | |
| Dynamic Load Rating | 4750N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2260N | ||
Dynamic Load Rating 4750N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing fitted with double-sided rubber seals (DD) that effectively block contaminants and preserve lubrication. With a bore of 15 mm, an outer diameter of 28 mm, and a width of 7 mm, it offers a space-efficient form ideal for precision applications. Designed to reliably manage moderate radial loads, it ensures durability in challenging operating environments.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 6902ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6903JRXLLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902ZZ/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- SKF W 61902-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NSK 6001ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

