NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- RS Stock No.:
- 642-422
- Mfr. Part No.:
- BSF2575DDUHP2BDT N
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£1,217.28
(exc. VAT)
£1,460.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,217.28 | £608.64 |
*price indicative
- RS Stock No.:
- 642-422
- Mfr. Part No.:
- BSF2575DDUHP2BDT N
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 75mm | |
| Race Width | 56mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 96kN | |
| Dynamic Load Rating | 55kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 75mm | ||
Race Width 56mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 96kN | ||
Dynamic Load Rating 55kN | ||
Bore Type Cylindrical | ||
Limiting Speed 5100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Double row bearing is expertly designed to deliver reliability and efficiency in various mechanical applications. This robust bearing features precise boundary dimensions, including a 25 mm bore diameter and a 75 mm outside diameter, making it an Ideal choice for Compact assemblies. With a maximum limiting speed of 5100 min-1 and a Basic dynamic load rating of 55.0 kN, it ensures optimal performance under high-stress conditions. The bearings design encompasses 60° contact angle and thoughtful chamfer dimensions that enhance durability and reduce wear, aligning perfectly with the rigorous demands of industrial environments.
Designed for optimal efficiency and reduced friction in bearing applications
Precise boundary dimensions promote smooth operation and compatibility
High limiting speed supports dynamic operations in demanding environments
Basic dynamic and static load ratings ensure long-lasting performance under stress
Special chamfer dimensions enhance robustness, preventing edge wear
Compact size allows for integration into tight spaces without sacrificing performance
Crafted for reliability with a tested axial rigidity of 1370 N/¼m
Includes specific recommendations for clamping force to optimise performance
Related links
- NSK BSF2575DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK BSF3080DDUHP2BDT 2 Row Angular Contact Ball Bearing - 30 mm ID, 80 mm OD 56 mm Race Width
- NSK BSF30100DDUHP3 N 2 Row Angular Contact Ball Bearing - 30 mm ID, 100 mm OD 38 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width

