NSK 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- RS Stock No.:
- 642-387
- Mfr. Part No.:
- 51206
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£11.72
(exc. VAT)
£14.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.72 |
*price indicative
- RS Stock No.:
- 642-387
- Mfr. Part No.:
- 51206
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 52mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 58kN | |
| Dynamic Load Rating | 29.3kN | |
| Bore Type | Round | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 52mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 58kN | ||
Dynamic Load Rating 29.3kN | ||
Bore Type Round | ||
Limiting Speed 5300rpm | ||
Bearing Type Thrust | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK One direction thrust ball bearing is expertly designed to provide reliable support and stability in axial loads within a variety of mechanical assemblies. These thrust ball bearing is crafted to enhance operational efficiency, featuring an internal diameter of 30 mm and an external diameter of 52 mm. With a mass of 0.133 kg, they are ideally suited for applications where space and weight constraints are critical. Built to endure dynamic and static axial loads of up to 29,400,000 mN and 58,200,000 mN respectively, they ensure long-term performance. This reliable product is an essential solution for industries requiring precision engineering and robust bearing configurations to optimise machine performance.
Dynamic axial load rating of 29,400,000 mN ensures robust performance under varying loads
Static axial load rating of 58,200,000 mN provides added durability for stationary applications
An internal diameter of 30 mm and an external diameter of 52 mm offer versatile fitting and compatibility
Feature a thrust bearing height of 16 mm, suitable for Compact designs
Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environmental conditions
Design includes a minimum fillet radius of 0.6 mm for improved mounting accuracy
Incorporates rotational frequencies that enhance performance metrics in high-speed applications
Related links
- SKF 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- RS PRO 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- SKF 53206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- NSK 6304 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6808ZZ 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- Igus BB-6205-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NSK 6304VVC3E 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304ZZ 1 Row Ball Bearing - 20 mm ID, 52 mm OD

