Subtotal (1 unit)*
£65.21
(exc. VAT)
£78.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.21 |
*price indicative
- RS Stock No.:
- 460-511
- Mfr. Part No.:
- 53206
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 17.8mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 25.1kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Series | 53206 | |
| Bore Type | Ground | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 17.8mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 25.1kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Series 53206 | ||
Bore Type Ground | ||
Limiting Speed 6300rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- RS PRO 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- NSK 51206 1 Row Ball Bearing - 30 mm ID, 52 mm OD
- Igus BB-6205-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- Igus BB-6304-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- Igus BB-6304-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- Igus BB-6205-B180-30-GL 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD


