NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-368
- Mfr. Part No.:
- 7907A5TRSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£78.94
(exc. VAT)
£94.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.94 |
*price indicative
- RS Stock No.:
- 642-368
- Mfr. Part No.:
- 7907A5TRSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for superior performance in dynamic loads and precision applications. Designed with meticulous attention to detail, this bearing ensures optimal load handling with a Basic dynamic load rating of 14.4 kN and a static load rating of 8.70 kN. Its Compact dimensions, including a bore diameter of 35 mm and an outside diameter of 55 mm, facilitate seamless integration into various machinery. With a sophisticated design featuring contact angles and precise axial rigidity measurements, this bearing helps maintain stability and reliability in challenging operational environments.
Precision engineering for high dynamic load handling
Compact design promotes efficient space utilisation in machinery
Robust Basic dynamic and static load ratings ensure longevity
Limiting speeds of 22,300 min-1 with grease and 33,400 min-1 with oil enhance performance
Optimised contact angle of 25° supports axial load application effectively
Material selection contributes to enhanced durability and reduced friction
Recommended grease quantity of 0.44 g ensures optimal lubrication
Preload capabilities tailored to different configurations for tailored performance
Related links
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- NSK 7006A5TRSULP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width

