NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width

Image representative of range

Subtotal (1 unit)*

£197.33

(exc. VAT)

£236.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.33

*price indicative

RS Stock No.:
642-370
Mfr. Part No.:
7907CSN24TRSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

8.55kN

Contact Angle

15°

Dynamic Load Rating

15kN

Bore Type

Cylindrical

Limiting Speed

50700rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered to deliver exceptional performance and reliability in demanding applications. With a bore diameter of 35 mm and an outside diameter of 55 mm, this bearing is specifically designed to support both radial and axial loads, making it Ideal for high-speed machinery. Its design features a contact angle of 15°, ensuring optimal load distribution and efficient operation. The bearing is suited for use with both grease and oil lubrication systems, achieving limiting speeds of 33,400 min-1 and 50,700 min-1, respectively. This level of performance is complemented by its Compact dimensions and robust construction, setting a standard in precision engineering.

High precision design ensures accurate performance under various operating conditions

Capable of handling both radial and axial loads, providing versatility for multiple applications

Limiting speed of 33,400 min-1 when greased enhances operational efficiency

Oil lubrication option with a limiting speed of 50,700 min-1 for even higher performance

Compact size with a bore diameter of 35 mm and outside diameter of 55 mm facilitates integration into tight spaces

15° contact angle optimises load distribution, enhancing lifespan and durability

Manufactured with high-quality materials, ensuring reliability and long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy