NSK 6900ZZ1CM 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 639-984
- Mfr. Part No.:
- 6900ZZ1CM
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.86 |
*price indicative
- RS Stock No.:
- 639-984
- Mfr. Part No.:
- 6900ZZ1CM
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1270N | |
| Dynamic Load Rating | 2970N | |
| Bore Type | Round | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 1270N | ||
Dynamic Load Rating 2970N | ||
Bore Type Round | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 22mm | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Single row deep groove ball bearing is expertly designed for optimal performance in demanding applications. With a bore diameter of 10 mm and an outside diameter of 22 mm, it delivers efficient motion and precise alignment under various load conditions. Engineered with a Basic dynamic load rating of 2970 N and a static load rating of 1270 N, this bearing is perfect for use in high-speed machinery, supporting grease lubrication at speeds of up to 32000 min-1. Its robust construction ensures longevity and reliability, making it an essential component in a wide range of mechanical assemblies.
Designed for smooth and efficient operation in high speed applications
Compact dimensions enhance versatility in various machinery configurations
High load ratings provide exceptional durability and performance longevity
Grease lubrication allows for extended maintenance intervals and reduced friction
Chamfer dimensions are optimized for better performance in tight spaces
Incorporates nine steel balls for superior load distribution and stability
Radius of housing fillet improves compatibility with adjacent components
Minimal radial clearance ensures improved accuracy and alignment
Related links
- NSK 6900DD 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NMB R-2210X2DDRA1P25LY121 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900-2Z 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD

