NSK 6808DD 1 Row Ball Bearing - 40 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£19.20

(exc. VAT)

£23.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.20

*price indicative

RS Stock No.:
639-972
Mfr. Part No.:
6808DD
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

7mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

5550N

Dynamic Load Rating

7000N

Bore Type

Round

Limiting Speed

6700rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

50mm

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is expertly designed to provide reliable performance in various applications. Its robust construction and precise specifications ensure optimal operation under both dynamic and static loads. Built to withstand challenging conditions, this bearing features boundary dimensions that promote efficient load handling, while its lubrication speed specifications indicate excellent adaptability for different lubrication methods. With a cleverly engineered chamfer dimension, it guarantees smooth installation and enhances stability during operation, making it a premium choice for enhancing machinery efficiency and longevity.

Bore diameter of 40 mm allows for versatile fitting options in machinery

Outside diameter of 52 mm provides enhanced load distribution capabilities

Width of 7 mm optimises space utilisation without compromising strength

Dynamic load rating of 7000 N supports high-performance applications

Static load rating of 5550 N ensures reliability under stationary conditions

Designed for grease lubrication at speeds up to 6700 min-1, facilitating efficient operation

Shaft abutment dimensions ensure compatibility with various configurations

Ball diameter of 3.969 mm contributes to effective load capacity and durability

Weighing approximately 0.031 kg, it offers a lightweight solution without sacrificing performance

An effective combination of factors makes it suitable for demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy