NTN 6808JR 1 Row Ball Bearing - 40 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£39.61

(exc. VAT)

£47.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.61

*price indicative

RS Stock No.:
698-487
Mfr. Part No.:
6808JR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

7mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4400N

Dynamic Load Rating

5650N

Bore Type

Round

Series

6808

Limiting Speed

12000rpm

Race Type

Plain

Flange Outside Diameter

52mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously engineered to provide effective radial contact in various applications. Designed for durability and reliability, this bearing features a pressed steel cage that enhances its structural integrity while maintaining low frictional resistance. With a significant dynamic load capacity of 5.65 MN and a static load capacity of 4.4 MN, it is suitable for both high-speed and robust operational requirements. The Compact dimensions, with an internal diameter of 40 mm and external diameter of 52 mm, allow for versatile installation options, ensuring optimal performance even in constrained spaces. This bearing is also built to endure challenging temperatures, with a minimum operating temperature of -40°C and a maximum of 120°C, making it Ideal for diverse environments.

Robust design supports high dynamic and static load capacities

Pressed steel cage optimises structural integrity and performance

Offers excellent radial contact for enhanced reliability

Versatile dimensions allow for seamless integration into various applications

Temperature resilience supports operation within a wide range of conditions

Low friction operation enhances efficiency and longevity

Ideal for both high-speed and heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy