RS PRO 61808-2RS 1 Row Ball Bearing - 40 mm ID, 52 mm OD

Subtotal (1 unit)*

£14.32

(exc. VAT)

£17.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.32

*price indicative

RS Stock No.:
291-671
Mfr. Part No.:
61808-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

52mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

4.2kN

Internal Clearance

CN

Dynamic Load Rating

4.95kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

12000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 40 mm Sealed Ball Bearing, Steel Cage


This RS PRO sealed ball bearing is designed for high-performance applications where reliability and efficiency are critical. With a 40 mm inside diameter and a robust steel cage, it ensures smooth operation and long-lasting durability. Ideal for use in machinery and equipment requiring precise motion control.

Features and Benefits


Sealed design: Protects against contaminants and extends bearing life
Steel cage: Provides strength and resistance to deformation under load
Dynamic load rating of 4.95 kN: Supports high load capacities for demanding applications
Limiting speed of 12000 rpm: Suitable for high-speed operations
Single row deep groove: Offers excellent radial load capacity and stability

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy