NSK 2311KJC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£83.57

(exc. VAT)

£100.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.57

*price indicative

RS Stock No.:
639-848
Mfr. Part No.:
2311KJC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

43mm

Cage Material

Pressed Steel

Number of Rows

2

Static Load Rating

24kN

Dynamic Load Rating

84kN

Bore Type

Tapered

Limiting Speed

6000rpm

Race Type

Plain

Flange Outside Diameter

120mm

Bearing Type

Self-Aligning

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing is engineered for superior performance in various applications, particularly where misalignment may occur. This bearing offers exceptional load-handling capabilities, featuring a Basic dynamic load rating of 84000 N and a static load rating of 24000 N. Designed with user convenience in mind, it supports high rotational speeds of up to 4800 min-1 for grease lubrication and 6000 min-1 for oil-bath lubrication, ensuring reliability and longevity. Its robust construction includes a bore diameter of 55 mm and an outside diameter of 120 mm, making it an Ideal choice for demanding environments. This product is further complemented by its efficient design that allows for seamless integration into various machinery configurations, thereby enhancing operational efficiency.

Self-aligning design compensates for shaft misalignment

Basic dynamic load rating of 84000 N ensures resilience under heavy loads

Supports rotational speeds of up to 6000 min-1 with oil-bath lubrication

Features an outer diameter of 120 mm catering to various industrial applications

Includes chamfer dimensions of a minimum of 2 mm to facilitate smooth installation

Robust construction with a width of 43 mm enhances durability and performance

Achieves a Basic static load rating of 24000 N contributing to operational reliability

Designed for both grease and oil-bath lubrication offering versatility in use

Diameter of housing abutment maximised at 111 mm for secure fitment

Associated with an adapter enhancing compatibility with existing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy