NTN 1311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£97.98

(exc. VAT)

£117.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.98

*price indicative

RS Stock No.:
700-349
Mfr. Part No.:
1311SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

17.9kN

Internal Clearance

CN

Dynamic Load Rating

51.5kN

Bore Type

Tapered

Series

13 Series

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly crafted to deliver exceptional performance in demanding applications. Designed with a tapered bore and a robust pressed steel cage, this bearing ensures enhanced self-alignment, allowing it to accommodate shaft misalignments effectively. With an internal diameter of 55 mm and an external diameter of 120 mm, it offers a versatile solution for various industrial uses. The unique open design facilitates easy lubrication while maintaining reliable performance in high-load scenarios. Ideal for operational temperatures ranging from -20 °C to 120 °C, this bearing is perfect for maintaining consistency and efficiency in heavy-duty environments.

Manufactured by NTN ensuring high reliability and quality

Double-row design enhances load capacity and stability

Self-aligning feature accommodates misalignments reducing wear

Suitable for both oil and grease lubrication ensuring versatile maintenance

Mass of 1.6 kg offers a solid and robust construction

Dynamic load capacity of 51.5 MN supports heavy operational demands

Static load capacity of 17.9 MN maximises performance in static applications

Optimised for temperature variations from -20 °C to 120 °C for diverse environments

Radial clearance class CN provides a balance between performance and precision

Compatible with associated sleeve reference H311X for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy