NTN 2311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£145.03

(exc. VAT)

£174.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.03

*price indicative

RS Stock No.:
705-561
Mfr. Part No.:
2311SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

43mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

24kN

Dynamic Load Rating

76.5kN

Series

23 Series

Bore Type

Tapered

Limiting Speed

6000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional stability and reliability in various applications. This expertly engineered bearing features a tapered bore and a pressed steel cage, ensuring optimal performance while accommodating misalignment. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is capable of supporting dynamic loads of up to 76,500,000 mN and static loads of 24,000,000 mN. Ideal for both oil and grease lubrication, it operates effectively within a temperature range of -20°C to 120°C, making it suitable for a diverse array of operating environments.

Designed with a double row configuration for enhanced load bearing capacity

Features a tapered bore for improved alignment and ease of installation

Constructed with a robust pressed steel cage ensuring durability under heavy loads

Achieves dynamic load ratings up to 76500000 mN for reliable performance

Static load ratings of up to 24000000 mN accommodate rigorous applications

Maintains optimal lubrication with limits of 36000 °/s for oil and 28800 °/s for grease

Operates effectively across a wide temperature range ensuring consistent performance

Includes design specifications that facilitate compatibility with associated sleeve references

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy