SKF 1309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 587-731
- Mfr. Part No.:
- 1309 ETN9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£559.46
(exc. VAT)
£671.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £559.46 | £55.946 |
*price indicative
- RS Stock No.:
- 587-731
- Mfr. Part No.:
- 1309 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 13.4kN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 1309 ETN9 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 13.4kN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 1309 ETN9 | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9/C3 45.13 mm ID 2 Row Self-Aligning Ball Bearing -, 100 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD


