SKF 1726308-2RS1 1 Row Insert Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 585-899
- Mfr. Part No.:
- 1726308-2RS1
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£718.04
(exc. VAT)
£861.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £718.04 | £35.902 |
*price indicative
- RS Stock No.:
- 585-899
- Mfr. Part No.:
- 1726308-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Insert Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 41kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Insert Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 41kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Insert Ball Bearing | ||
The SKF Insert bearings are based on sealed deep groove ball bearings. These insert bearings are suitable for applications where smooth running is a key operational parameter. It can accommodate heavier axial loads than any other insert bearing. The bearings are sealed on both sides, made of sheet steel reinforced NBR, and are fitted in a recess on the outer ring and ride against the inner ring shoulder to act as contact seals.
Smooth running
Can accommodate heavy axial loads
Sealed on both sides
Related links
- SKF 1726310-2RS1 1 Row Insert Ball Bearing - 50 mm ID, 110 mm OD
- SKF 1726307-2RS1 1 Row Insert Ball Bearing - 35 mm ID, 80 mm OD
- SKF 1726309-2RS1 1 Row Insert Ball Bearing - 45 mm ID, 100 mm OD
- Beco UC210-BHTSZZ280 Radial Insert Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6308-2RS1 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 62308-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1/C3GJN 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD


