SKF 1726307-2RS1 1 Row Insert Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 586-682
- Mfr. Part No.:
- 1726307-2RS1
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£593.29
(exc. VAT)
£711.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £593.29 | £29.665 |
*price indicative
- RS Stock No.:
- 586-682
- Mfr. Part No.:
- 1726307-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Insert Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 33.2kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Insert Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 33.2kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 6000rpm | ||
Bearing Type Insert Ball Bearing | ||
The SKF Insert bearings are based on sealed deep groove ball bearings. These insert bearings are suitable for applications where smooth running is a key operational parameter. It can accommodate heavier axial loads than any other insert bearing. The bearings are sealed on both sides, made of sheet steel reinforced NBR, and are fitted in a recess on the outer ring and ride against the inner ring shoulder to act as contact seals.
Smooth running
Can accommodate heavy axial loads
Sealed on both sides
Related links
- SKF 1726310-2RS1 1 Row Insert Ball Bearing - 50 mm ID, 110 mm OD
- SKF 1726309-2RS1 1 Row Insert Ball Bearing - 45 mm ID, 100 mm OD
- SKF 1726308-2RS1 1 Row Insert Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6307-2RS1 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 62307-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- Beco UC207-BHTSZZ280 Radial Insert Ball Bearing - 35 mm ID, 72 mm OD
- Beco UC208-BHTSZZ280 Radial Insert Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6307-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD


