SKF 7315 BECBM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 465-190
- Mfr. Part No.:
- 7315 BECBM
- Brand:
- SKF
Subtotal (1 unit)*
£520.06
(exc. VAT)
£624.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £520.06 |
*price indicative
- RS Stock No.:
- 465-190
- Mfr. Part No.:
- 7315 BECBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Machine Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 132kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Series | 7315 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Machine Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 132kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Series 7315 | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7315 BECBY 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEGAM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBJ 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEGAP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width


