SKF 7315 BEGAM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

Subtotal (1 unit)*

£664.75

(exc. VAT)

£797.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£664.75

*price indicative

RS Stock No.:
460-726
Mfr. Part No.:
7315 BEGAM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

104kN

Dynamic Load Rating

132kN

Series

7315

Standards/Approvals

No

Limiting Speed

7000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Zoya


The SKF precision-engineered Angular contact bearing epitomises innovation and reliability in motion control. Designed for optimal performance, it enhances the efficiency of various applications, ensuring seamless operation. The product combines advanced materials and cutting-edge technology to deliver unmatched durability and longevity. With a focus on minimising friction and wear, this solution stands out for its ability to withstand demanding conditions. Perfect for a range of industrial uses, it promises enhanced reliability while reducing maintenance needs. This offering showcases SKF's commitment to excellence, embodying their extensive expertise in engineering high-quality mechanical components. Ideal for professionals seeking dependability and superior performance, it serves as an essential asset for any operation focused on productivity.

Constructed with advanced materials that ensure longevity in application

Engineered to reduce friction contributing to improved energy efficiency

Designed to withstand challenging operational environments with ease

Offers versatility making it suitable for various industrial applications

Utilises precise engineering for consistent and reliable performance

Minimises the need for frequent maintenance enhancing overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy