SKF 7315 BEGAP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

Subtotal (1 unit)*

£539.75

(exc. VAT)

£647.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.75

*price indicative

RS Stock No.:
461-316
Mfr. Part No.:
7315 BEGAP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Contact Angle

40°

Static Load Rating

104kN

Dynamic Load Rating

132kN

Standards/Approvals

No

Series

7315

Limiting Speed

5300rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Zoya


The SKF Precision-engineered angular contact ball bearing is designed to accommodate both radial and axial loads, making it an essential component for rotating machinery. Leveraging advanced materials and manufacturing techniques, this product ensures superior performance and reliability in various applications. With its unique design, it allows for higher speed capabilities and lower friction, leading to increased efficiency in operational processes. Engineered for durability, it can withstand harsh conditions and deliver consistent performance over time, making it an ideal choice for industries requiring high-quality bearing solutions.

Designed to support complex load combinations with high accuracy

Facilitates smooth operation at elevated speeds with minimal friction

Constructed from high quality materials for enhanced longevity and reliability

Features optimised ball geometry for improved load distribution

Delivers exceptional resistance to wear and tear under demanding conditions

Facilitates easy installation and maintenance reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy