SKF QJ 211 MA 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- RS Stock No.:
- 463-613
- Mfr. Part No.:
- QJ 211 MA
- Brand:
- SKF
Subtotal (1 unit)*
£171.44
(exc. VAT)
£205.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.44 |
*price indicative
- RS Stock No.:
- 463-613
- Mfr. Part No.:
- QJ 211 MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 83kN | |
| Internal Clearance | CN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 85kN | |
| Series | QJ 211 | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 83kN | ||
Internal Clearance CN | ||
Contact Angle 35° | ||
Dynamic Load Rating 85kN | ||
Series QJ 211 | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Four Point Contact | ||
SKF QJ 211 Series Four-Point Contact Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - QJ 211 MA
This four-point contact ball bearing is a single-row unit engineered to support combined radial and axial loads in rotating equipment. It is designed for high-speed operation and stable performance where axial load reversal or space constraints demand a Compact bearing with multi-directional load capability.
Features & Benefits
• 85 kN dynamic load capacity delivers sustained operational loading
• 83 kN static load capacity resists heavy standing loads
• 35° contact angle provides robust axial load support
• 11,000 r/min limiting speed enables high-speed applications
• 83 kN static load capacity resists heavy standing loads
• 35° contact angle provides robust axial load support
• 11,000 r/min limiting speed enables high-speed applications
**Applications**
• Suitable for spindle systems requiring axial and radial load support
• Ideal for electric motor shafts in Compact assemblies
• Used with rotary indexing tables in automation equipment
• Can be used for gearboxes where axial load reversal occurs
• Ideal for electric motor shafts in Compact assemblies
• Used with rotary indexing tables in automation equipment
• Can be used for gearboxes where axial load reversal occurs
How does the cage material affect maintenance cycles?
The machined brass cage maintains dimensional stability and reduces wear on rolling elements, which can extend re-lubrication intervals compared with non-metallic cages.
What shaft and housing diameters does it accept?
The bearing accommodates a 55mm bore and fits a 100mm housing bore outer diameter.
How many rows of rolling elements are present and what is their arrangement?
The design uses a single row of balls arranged to provide four-point contact with the raceways for combined load handling.
Related links
- SKF QJ 211 MA/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BE-2RZP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width


