SKF QJ 211 MA/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- RS Stock No.:
- 463-554
- Mfr. Part No.:
- QJ 211 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
£171.44
(exc. VAT)
£205.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.44 |
*price indicative
- RS Stock No.:
- 463-554
- Mfr. Part No.:
- QJ 211 MA/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 83kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 85kN | |
| Standards/Approvals | No | |
| Series | QJ 211 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 83kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 85kN | ||
Standards/Approvals No | ||
Series QJ 211 | ||
Limiting Speed 11000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Require considerably less axial space
Related links
- SKF QJ 211 MA 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BE-2RZP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width


