SKF W 606-2Z 1 Row Ball Bearing - 6 mm ID, 17 mm OD

Subtotal (1 unit)*

£30.80

(exc. VAT)

£36.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.80

*price indicative

RS Stock No.:
463-462
Mfr. Part No.:
W 606-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

6mm

Product Type

Ball Bearing

Outside Diameter

17mm

Race Width

6mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

0.83kN

Internal Clearance

CN

Dynamic Load Rating

1.95kN

Bore Type

Cylindrical

Series

W 606

Standards/Approvals

No

Limiting Speed

48000rpm

Bearing Type

Stainless Steel Deep Groove Ball Bearing with Integral Sealing

COO (Country of Origin):
JP

SKF W 606 Series Ball Bearing, 6mm Inside Diameter, 17mm Outside Diameter - W 606-2Z


This ball bearing is a compact, shielded radial bearing designed to support rotational shafts in precision equipment. It is constructed from stainless steel and intended for applications requiring corrosion resistance and continuous high-speed operation within tight clearances.

Features & Benefits


• Shielded construction reduces contamination ingress and maintenance
• Dynamic load capacity of 1.95 kN supports moderate radial loads
• Limiting speed rated at 48,000 r/min enables high-speed miniature mechanisms
• Static load resistance of 0.83 kN sustains occasional Peak loads

**Applications**


• Suitable for miniature motors in automation systems
• Ideal for rotary stages and positioning actuators in electronics
• Used with small electric drives in electrical equipment
• Can be used for spindle support in Compact mechanical assemblies

What shaft bore type does it accept and how does this affect mounting?


It uses a cylindrical bore which permits press-fit or slip-fit mounting depending on shaft tolerance and assembly method.

How does the shielded end design influence lubrication needs?


The integral shields limit lubricant loss and contamination, allowing longer intervals between re-lubrication compared with open bearings.

What operational environments is the all-stainless construction suited to?


The stainless components provide improved resistance to moisture and mildly corrosive atmospheres common in electronics and light industrial settings.

How does the single-row configuration affect load directions it can handle?


The single-row deep-groove design primarily accommodates radial loads while permitting limited axial load in both directions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy