FAG 606-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- RS Stock No.:
- 312-250
- Mfr. Part No.:
- 606-2Z-HLN
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£106.54
(exc. VAT)
£127.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.54 | £10.654 |
*price indicative
- RS Stock No.:
- 312-250
- Mfr. Part No.:
- 606-2Z-HLN
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 17mm | |
| Race Width | 6mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 730N | |
| Dynamic Load Rating | 1960N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 49000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 17mm | ||
Race Width 6mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 730N | ||
Dynamic Load Rating 1960N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 49000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is ingeniously designed for efficient performance across various applications. Crafted with a steel sheet metal cage and non contact shields on both sides, it ensures optimal protection and longevity. This bearing offers a robust solution for demanding environments, providing high reliability under both radial and axial loads. Its dimensional stabilisation up to 120° guarantees consistency and precision.
Designed for high operational efficiency in compact spaces
Offers reliable performance under both radial and axial loads
Engineered for maintenance free and lifetime lubrication use
Non contact shield design prevents contaminants from entering
Suitable for a wide temperature range which ensuring versatility
Provides dimensional stability for consistent performance
High limiting speed enhances operational capabilities
Related links
- SKF W 606-2Z 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- FAG 606-2RSR-CO7 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- FAG 626-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 609-2Z-HLN 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF W 606-2RS1 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- FAG 625-2Z-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- FAG 627-2Z-HLN 1 Row Ball Bearing - 7 mm ID, 22 mm OD

