Subtotal (1 unit)*
£79.61
(exc. VAT)
£95.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.61 |
*price indicative
- RS Stock No.:
- 462-772
- Mfr. Part No.:
- 53208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 20.3mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 96.5kN | |
| Dynamic Load Rating | 44.2kN | |
| Bore Type | Ground | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Series | 53208 | |
| Limiting Speed | 5300rpm | |
| Race Type | Spherical | |
| Bearing Type | Single-direction | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 20.3mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 96.5kN | ||
Dynamic Load Rating 44.2kN | ||
Bore Type Ground | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Series 53208 | ||
Limiting Speed 5300rpm | ||
Race Type Spherical | ||
Bearing Type Single-direction | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 16008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD


