SKF 6008-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 460-515
- Mfr. Part No.:
- 6008-2RZTN9/HC5C3WT
- Brand:
- SKF
Subtotal (1 unit)*
£237.15
(exc. VAT)
£284.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.15 |
*price indicative
- RS Stock No.:
- 460-515
- Mfr. Part No.:
- 6008-2RZTN9/HC5C3WT
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Ceramic | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11kN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6008 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Ceramic | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11kN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6008 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 6008 Series Deep Groove Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 6008-2RZTN9/HC5C3WT
This deep-groove ball bearing is designed to support radial and axial loads in rotating equipment within automation, electronics and mechanical systems. It is a single-row sealed unit with ceramic rolling elements and a cylindrical bore, offering sealed operation for environments where contamination control and sustained rotational performance are required.
Features and Benefits:
• Ceramic balls reduce inertia for improved high-speed operation
• Non-metallic cage lowers noise and vibration transmission
• Sealed construction prevents ingress and minimises maintenance
• Internal C3 clearance accommodates thermal expansion and preload
• Limiting speed 13,000 r/min supports fast-rotating motors
• Dynamic load capacity 16.8 kN enhances load-bearing performance
• Non-metallic cage lowers noise and vibration transmission
• Sealed construction prevents ingress and minimises maintenance
• Internal C3 clearance accommodates thermal expansion and preload
• Limiting speed 13,000 r/min supports fast-rotating motors
• Dynamic load capacity 16.8 kN enhances load-bearing performance
Applications
• Suitable for high-speed motor shafts in industrial drives
• Ideal for precision fans and blowers in electronics cooling
• Used with servo and stepper motors in automation systems
• Can be used for spindle supports in Compact mechanical assemblies
• Suitable for electrical equipment where contamination resistance is required
• Ideal for precision fans and blowers in electronics cooling
• Used with servo and stepper motors in automation systems
• Can be used for spindle supports in Compact mechanical assemblies
• Suitable for electrical equipment where contamination resistance is required
What bore type is required for press-fit mounting?
The bore is cylindrical, intended for standard interference or transitional fits using established shaft tolerances.
How does the bearing cope with misalignment or axial loads?
As a single-row deep-groove design, it handles moderate axial loads in both directions while maintaining radial load support.
What cage material considerations affect operational environment?
The cage is non-metallic, which reduces electrical conductivity and can be preferable where insulation and lower mass are beneficial.
How should speed limits influence selection for high-RPM applications?
Use the stated limiting speed of 13,000 r/min as the maximum operational reference when pairing with driven components and lubrication regimes.
What static load should be considered when planning assembly supports?
The static load capacity is 11 kN and should be used to verify safety factors for stationary or shock-loaded conditions.
Related links
- SKF 6208-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008 NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1NR/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 68 mm OD


