SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 462-469
- Mfr. Part No.:
- 2222 M
- Brand:
- SKF
Subtotal (1 unit)*
£855.66
(exc. VAT)
£1,026.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £855.66 |
*price indicative
- RS Stock No.:
- 462-469
- Mfr. Part No.:
- 2222 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 53mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 124kN | |
| Series | 2222 M | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 53mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 124kN | ||
Series 2222 M | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 200mm | ||
- COO (Country of Origin):
- MY
Omkar
The SKF Premium bearing unit is designed to deliver exceptional performance and reliability in a range of demanding applications. Built with precision engineering, it ensures optimal alignment and minimal friction for extended service life and enhanced efficiency. Ideal for both industrial and commercial use, this product provides robust support under varying loads, contributing to overall system durability. The design incorporates advanced materials that are resilient to wear and tear, making it a trusted choice for those who seek uncompromising quality in their operations. Furthermore, this bearing unit seamlessly integrates into existing setups, facilitating a hassle-free installation process that saves time and effort for technicians.
Delivers outstanding load capacity and performance
Engineered for reduced friction, enhancing energy efficiency
Resistant to wear, ensuring longevity even under strenuous conditions
Facilitates easy installation, minimising downtime
Versatile compatibility with a variety of machines and systems
Related links
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD


