NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 706-842
- Mfr. Part No.:
- 1222SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£349.13
(exc. VAT)
£418.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.13 |
*price indicative
- RS Stock No.:
- 706-842
- Mfr. Part No.:
- 1222SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 38.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 87kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 38.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 87kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 3400rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly engineered to accommodate misalignment and provide smooth operation in rotating machinery. Its pressed steel cage and tapered bore design ensure durability while optimising load distribution. This bearing is Ideal for applications requiring dependable performance under varying loads and temperatures. With internal and external diameters of 110 mm and 200 mm respectively, it is perfectly suited for both heavy-duty and precision engineering tasks, enhancing operational efficiency in machinery. It meets high standards of dynamic and static load capacities, making it a reliable choice in various industrial applications.
Robust construction with a pressed steel cage for enhanced durability
Self-aligning design accommodates misalignments improving reliability
Dynamic load capacity of 87000000 mN ensures outstanding performance
Static load capacity of 38500000 mN suitable for heavy machinery
Fatigue limit load of 1500000 mN guarantees longevity under cyclic loads
Wide operating temperature range from -20 °C to 120 °C for versatile usage
Class C3 radial clearance allows for smooth operation under varying loads
Precision class P0 for consistent performance in critical applications
Max oil lubrication limit speed of 20400 °/s for optimal performance
Designed for easy mounting and maintenance reducing downtime
Related links
- NTN 2222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SK 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 1222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD

