SKF 2222 KM/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD

Subtotal (1 unit)*

£855.66

(exc. VAT)

£1,026.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£855.66

*price indicative

RS Stock No.:
461-123
Mfr. Part No.:
2222 KM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

52mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Static Load Rating

52kN

Dynamic Load Rating

124kN

Standards/Approvals

RoHS

Bore Type

Tapered 1:12

Series

2222 KM/C3

Limiting Speed

4300rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

200mm

COO (Country of Origin):
MY

Omkar


The SKF Premium bearing is engineered for exceptional performance in demanding applications. With a robust design, it ensures smooth operation even under high loads and varying speeds. The unique construction provides a high level of reliability while minimising friction, contributing to reduced energy consumption. Designed for longevity, this bearing is resistant to wear and offers superior sealing to protect against contamination. Manufacturers and engineers trust this bearing to deliver outstanding performance in challenging environments, making it an essential component for various industrial applications.

High load capacity accommodates various applications

Superior sealing capabilities prevent contaminants from entering

Engineered to perform reliably in high-speed operations

Extends service life through advanced material technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy