SKF 1210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 462-291
- Mfr. Part No.:
- 1210 ETN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
£55.62
(exc. VAT)
£66.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.62 |
*price indicative
- RS Stock No.:
- 462-291
- Mfr. Part No.:
- 1210 ETN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 9.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 26.5kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1210 ETN9/C3 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 9.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 26.5kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1210 ETN9/C3 | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 90mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1210 ETN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9 50 mm ID 2 Row Self-Aligning Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD


