SKF 61852 MA/C3 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- RS Stock No.:
- 462-276
- Mfr. Part No.:
- 61852 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
£1,555.32
(exc. VAT)
£1,866.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,555.32 |
*price indicative
- RS Stock No.:
- 462-276
- Mfr. Part No.:
- 61852 MA/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 260mm | |
| Outside Diameter | 320mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 170 μm | |
| Static Load Rating | 163kN | |
| Dynamic Load Rating | 111kN | |
| Series | 61852 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 260mm | ||
Outside Diameter 320mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 170 μm | ||
Static Load Rating 163kN | ||
Dynamic Load Rating 111kN | ||
Series 61852 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- SKF 51152 M 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6330/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD


