SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- RS Stock No.:
- 461-970
- Mfr. Part No.:
- 61852 MA
- Brand:
- SKF
Subtotal (1 unit)*
£1,555.32
(exc. VAT)
£1,866.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,555.32 |
*price indicative
- RS Stock No.:
- 461-970
- Mfr. Part No.:
- 61852 MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 260mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 28mm | |
| Cage Material | Machined Metal | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 111kN | |
| Series | 61852 | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Race Type | Cylindrical | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 260mm | ||
Product Type Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 28mm | ||
Cage Material Machined Metal | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 111kN | ||
Series 61852 | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Race Type Cylindrical | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61852 MA/C3 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- SKF 51152 M 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- SKF 16052 MA 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 61948 MA 1 Row Ball Bearing - 240 mm ID, 320 mm OD
- SKF 61952 MA 1 Row Ball Bearing - 260 mm ID, 360 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD


