SKF 61832 MA/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- RS Stock No.:
- 462-274
- Mfr. Part No.:
- 61832 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
£663.64
(exc. VAT)
£796.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £663.64 |
*price indicative
- RS Stock No.:
- 462-274
- Mfr. Part No.:
- 61832 MA/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 200mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 91 μm | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 49.4kN | |
| Series | 61832 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 200mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 91 μm | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 49.4kN | ||
Series 61832 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61832 MA 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 51132 M 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6832 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6832LLU/2AS 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61840 MA/C3 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- NTN 51132 Ball Bearing - 160 mm ID, 200 mm OD


