SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD

Subtotal (1 unit)*

£1,575.45

(exc. VAT)

£1,890.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,575.45

*price indicative

RS Stock No.:
462-280
Mfr. Part No.:
61940 MA/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

200mm

Product Type

Ball Bearing

Outside Diameter

280mm

Race Width

38mm

Cage Material

Machined Brass

Ball Material

Steel

Number of Rows

1

Internal Clearance

117 μm

Static Load Rating

166kN

Dynamic Load Rating

148kN

Series

61940

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

3800rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
FR

Gavin


The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy