SKF 61832/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- RS Stock No.:
- 461-967
- Mfr. Part No.:
- 61832/C3
- Brand:
- SKF
Subtotal (1 unit)*
£489.52
(exc. VAT)
£587.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £489.52 |
*price indicative
- RS Stock No.:
- 461-967
- Mfr. Part No.:
- 61832/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 64kN | |
| Internal Clearance | 91 μm | |
| Dynamic Load Rating | 49.4kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 61832 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 64kN | ||
Internal Clearance 91 μm | ||
Dynamic Load Rating 49.4kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 61832 | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61832 MA/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832 MA 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 51132 M 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6832 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6832LLU/2AS 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 51132 Ball Bearing - 160 mm ID, 200 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD


