SKF 29436 E Cylindrical 180 mm I.D Spherical Roller Bearing, 360 mm O.D
- RS Stock No.:
- 462-250
- Mfr. Part No.:
- 29436 E
- Brand:
- SKF
Subtotal (1 unit)*
£5,342.33
(exc. VAT)
£6,410.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,342.33 |
*price indicative
- RS Stock No.:
- 462-250
- Mfr. Part No.:
- 29436 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180 mm | |
| Race Width | 109mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 2600kN | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 1000rpm | |
| Outside Diameter | 360 mm | |
| Limiting Speed | 1800rpm | |
| Internal Clearance | Normal | |
| Series | 29436 E | |
| Static Load Rating | 7350kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180 mm | ||
Race Width 109mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 2600kN | ||
Standards/Approvals No | ||
Maximum Speed - Oil 1000rpm | ||
Outside Diameter 360 mm | ||
Limiting Speed 1800rpm | ||
Internal Clearance Normal | ||
Series 29436 E | ||
Static Load Rating 7350kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SKF 29336 E Thrust Ball Bearing- Open Type 180mm I.D, 300mm O.D
- SKF 29344 E Thrust Ball Bearing- Open Type 220mm I.D, 360mm O.D
- SKF 51136 M Thrust Ball Bearing- Open Type 180mm I.D, 225mm O.D
- SKF 6036 M Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 280mm O.D
- SKF 16036 Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 280mm O.D
- SKF 61936 MA Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 250mm O.D
- SKF 6036 M/C3 Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 280mm O.D
- FAG 6236-M Single Row Deep Groove Ball Bearing- Open Type 180mm I.D, 320mm O.D


