SKF 29344 E Cylindrical 220 mm I.D Spherical Roller Bearing, 360 mm O.D

Subtotal (1 unit)*

£4,614.31

(exc. VAT)

£5,537.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,614.31

*price indicative

RS Stock No.:
461-536
Mfr. Part No.:
29344 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

220 mm

Race Width

85mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

eClass, UNSPSC, RoHS

Outside Diameter

360 mm

Dynamic Load Rating

2000kN

Limiting Speed

1700rpm

Series

Explorer

Static Load Rating

6300kN

Internal Clearance

Normal

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.

High load carrying capacity

Can accommodate combined loads

Allow misalignment or create very stiff bearing arrangements

Long service life and low friction

Separable design

Related links