SKF 3316 A 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width

Subtotal (1 unit)*

£673.38

(exc. VAT)

£808.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£673.38

*price indicative

RS Stock No.:
462-210
Mfr. Part No.:
3316 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

68.3mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Race Material

Bearing Steel

End Type

Open

Number of Rows

2

Static Load Rating

156kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

193kN

Standards/Approvals

RoHS

Limiting Speed

3800rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

Gavin


The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.

Accommodate relatively high radial loads and large axial loads in both directions

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy