FAG 3315-C3 2 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width

Subtotal (1 unit)*

£504.65

(exc. VAT)

£605.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£504.65

*price indicative

RS Stock No.:
311-182
Mfr. Part No.:
3315-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

68.3mm

Cage Material

Steel Sheet Metal

End Type

Unsealed

Number of Rows

2

Static Load Rating

209N

Contact Angle

35°

Internal Clearance

CN

Dynamic Load Rating

192N

Standards/Approvals

RoHS

Series

33

Limiting Speed

4400rpm

Bearing Type

Angular Contact

Flange Outside Diameter

160mm

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is designed for robust performance in demanding applications. Featuring a double row construction, it provides high load capacity and enhanced stability, making it ideal for various industrial machinery. The steel sheet metal cage ensures reliable operation and aids in the efficient distribution of loads, while the filling slot design enhances lubrication.

Designed for high axial and radial loads contributing to increased longevity

Filling slot design enhances lubrication capabilities

Normal tolerance class ensures consistent and reliable performance

Optimised for use in a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy