SKF BEAS 017047 C-2RSH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- RS Stock No.:
- 462-040
- Mfr. Part No.:
- BEAS 017047 C-2RSH
- Brand:
- SKF
Subtotal (1 unit)*
£455.24
(exc. VAT)
£546.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.24 |
*price indicative
- RS Stock No.:
- 462-040
- Mfr. Part No.:
- BEAS 017047 C-2RSH
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 37.5kN | |
| Dynamic Load Rating | 21.2kN | |
| Series | BEAS 017047 | |
| Standards/Approvals | No | |
| Bearing Type | Super-precision Double Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 37.5kN | ||
Dynamic Load Rating 21.2kN | ||
Series BEAS 017047 | ||
Standards/Approvals No | ||
Bearing Type Super-precision Double Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Double direction angular contact thrust ball bearings are well suited for screw drive applications, but are also beneficial in other applications, where reliable radial and axial support is required, together with extremely precise axial guidance of the shaft. The bearings provide a high degree of axial stiffness, high axial load carrying capacity, accommodate high speeds and rapid accelerations, and offer very high running accuracy.
Greased and sealed as standard
Ready and easy to mount
Easy to relubricate
Related links
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 ATN9 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 7303 BEGAP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width


