SKF 7310 BEGAF 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width

Subtotal (1 unit)*

£295.50

(exc. VAT)

£354.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.50

*price indicative

RS Stock No.:
462-020
Mfr. Part No.:
7310 BEGAF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Race Material

Bearing Steel

Cage Material

Steel

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

47.5kN

Contact Angle

40°

Dynamic Load Rating

68.9kN

Standards/Approvals

Class P6 (P6)

Series

7310 BEGAF

Limiting Speed

7500rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Zoya


The SKF Single row angular contact ball bearing is designed to accommodate simultaneous radial and axial loads, making it ideal for applications where high precision and reliability are paramount. With a robust construction that allows for high-speed operation, this bearing outperforms traditional deep groove options in situations that require significant unilateral axial support. Engineered with a contact angle of 40 degrees, it enhances load handling, ensuring efficient performance even under demanding conditions. The smooth interaction between its machined steel cage and the bearing elements translates into reduced friction and enhanced durability, which are critical for extending service life. This versatile bearing is suitable for various applications, contributing significantly to operational efficiency across multiple industries.

Optimised for handling high radial and large axial loads

High operational speeds contribute to improved performance

One piece inner and outer ring construction ensures stability

Normal contact type facilitates efficient load distribution

Light preload configuration supports precision movements

Class P6 tolerance class ensures high reliability and performance

Machined steel cage design reduces friction enhancing lifespan

Universal matching capabilities simplify assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy