SKF 6304-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 461-986
- Mfr. Part No.:
- 6304-2Z/VA208
- Brand:
- SKF
Subtotal (1 unit)*
£110.52
(exc. VAT)
£132.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.52 |
*price indicative
- RS Stock No.:
- 461-986
- Mfr. Part No.:
- 6304-2Z/VA208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | High Temperature Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | 48 μm | |
| Bore Type | Cylindrical | |
| Series | 6304 | |
| Standards/Approvals | No | |
| Limiting Speed | 120rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material High Temperature Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance 48 μm | ||
Bore Type Cylindrical | ||
Series 6304 | ||
Standards/Approvals No | ||
Limiting Speed 120rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Single row deep groove ball bearings for high temperature applications, with shields on both sides, are designed for challenging operating conditions, with certain variants being capable of performing at temperatures as high as 350 °C (660 °F). They have larger radial internal clearances and use graphite-based lubricants that enable operation at high temperatures.
Easily swapped with grease lubricated bearings of corresponding ISO dimensions
Increased reliability
Reduced complexity and decreased environmental impact
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2Z/C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6004-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS PRO 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD


