SKF 1315/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Subtotal (1 unit)*

£335.98

(exc. VAT)

£403.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.98

*price indicative

RS Stock No.:
461-459
Mfr. Part No.:
1315/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

C3

Static Load Rating

30kN

Dynamic Load Rating

79.3kN

Standards/Approvals

RoHS

Series

1315/C3

Bore Type

Tapered 1:12

Limiting Speed

5600rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

160mm

COO (Country of Origin):
MY

Rupali


The SKF Bearing is engineered to excel in demanding applications, offering outstanding reliability and durability. It features a unique design that ensures optimal load distribution, which is crucial for machinery requiring precision under pressure. Developed with advanced materials, it provides exceptional resistance to wear and tear, making it ideal for environments where performance is paramount. This product is specifically suited for various industrial applications, delivering efficiency and operational excellence. With its robust construction, it minimises downtime, ensuring that your equipment runs smoothly for extended periods. The intuitive design also simplifies installation, making it user friendly for both seasoned professionals and newcomers alike.

Designed for high load capacity and performance

Offers excellent resistance to extreme temperatures

Minimises friction for smoother operation

Built to withstand challenging environments

Facilitates easy installation for reduced downtime

Enhances overall equipment lifespan with durable materials

Reduces maintenance needs saving you time and costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy