SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- RS Stock No.:
- 461-300
- Mfr. Part No.:
- 7011 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£360.82
(exc. VAT)
£432.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.82 |
*price indicative
- RS Stock No.:
- 461-300
- Mfr. Part No.:
- 7011 CDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 32.5kN | |
| Dynamic Load Rating | 39.7kN | |
| Standards/Approvals | RoHS | |
| Series | 7011 | |
| Limiting Speed | 24000rpm, 15000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 32.5kN | ||
Dynamic Load Rating 39.7kN | ||
Standards/Approvals RoHS | ||
Series 7011 | ||
Limiting Speed 24000rpm, 15000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 ACDGB/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width
- SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7208 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7013 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width


