SKF 7011 ACDGB/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- RS Stock No.:
- 460-715
- Mfr. Part No.:
- 7011 ACDGB/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£371.66
(exc. VAT)
£445.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.66 |
*price indicative
- RS Stock No.:
- 460-715
- Mfr. Part No.:
- 7011 ACDGB/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 37.1kN | |
| Standards/Approvals | RoHS | |
| Series | 7011 | |
| Limiting Speed | 22000rpm, 14000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 37.1kN | ||
Standards/Approvals RoHS | ||
Series 7011 | ||
Limiting Speed 22000rpm, 14000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CD/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7011 CD/P4ADBA 2 Row Ball Bearing - 55 mm ID, 90 mm OD 36 mm Race Width
- NTN 7011UCG/GNP42 Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- SKF 7006 ACDGB/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width


