SKF 16030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

£367.34

(exc. VAT)

£440.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£367.34

*price indicative

RS Stock No.:
461-104
Mfr. Part No.:
16030/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

225mm

Race Width

24mm

Cage Material

Sheet Metal

Ball Material

Steel

Number of Rows

1

Internal Clearance

91 μm

Static Load Rating

98kN

Dynamic Load Rating

92.2kN

Bore Type

Cylindrical

Series

16030

Standards/Approvals

No

Limiting Speed

6000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
FR

Rupali


The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Require little maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy