SKF 71903 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width

Subtotal (1 unit)*

£212.50

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.50

*price indicative

RS Stock No.:
460-539
Mfr. Part No.:
71903 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

30mm

Race Width

7mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

2.8kN

Dynamic Load Rating

4.16kN

Series

71903

Standards/Approvals

RoHS

Limiting Speed

75000rpm, 50000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is an exceptional component, engineered for applications requiring high levels of accuracy and load capacity. This bearing excels in accommodating both radial and axial loads, making it the ideal choice for high-speed systems where reliability is paramount. Its design allows for effective load sharing in matched arrangements without the need for additional shims or devices, enhancing operational efficiency. Crafted from premium bearing steel, it ensures longevity even in challenging environments. Whether used in back-to-back, face-to-face, or tandem configurations, this product meets stringent performance demands, promising to elevate your machinery's reliability and efficiency.

Universally matchable to fit various arrangements without shims

Exceptional running accuracy that improves overall machine performance

Designed to handle heavy loads at moderate speeds while maintaining stability

High capacity design optimises load distribution across the bearing

Constructed with a single row for ease of installation and maintenance

Adaptable to different operational conditions for enhanced flexibility

Minimal tolerance class ensures precision fitting for optimal performance

Lightweight construction reduces overall system weight while enhancing speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy