Subtotal (1 unit)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.97 |
*price indicative
- RS Stock No.:
- 313-288
- Mfr. Part No.:
- 61908
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9900N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 14500N | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9900N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 14500N | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 15800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered to provide robust reliability across various applications. Featuring a sleek, single row design, it excels in situations where minimal maintenance is paramount. With a steel sheet metal cage, this bearing ensures optimal performance under standard operational conditions, deftly handling both radial and axial loads. Its dimensional stability is notably enhanced, sustaining operational efficiency up to 120°C.
Allows for straightforward integration into existing systems
Delivers reduced maintenance needs due to its robust sealing attributes
Facilitates high speed operation with impressive limiting speed capabilities
Provides dimensional stability for enhanced performance consistency
Related links
- SKF 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908-2RZ 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- FAG 61908-2RSR 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- FAG 61908-2RZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- RS PRO 61908-2RS 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908-2RS1 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD

