NSK 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 642-383
- Mfr. Part No.:
- 6908
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£19.88
(exc. VAT)
£23.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.88 |
*price indicative
- RS Stock No.:
- 642-383
- Mfr. Part No.:
- 6908
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.9kN | |
| Dynamic Load Rating | 13.5kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.9kN | ||
Dynamic Load Rating 13.5kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is a high-performance component designed to efficiently handle radial loads in various applications. Its robust construction features a pressed steel cage and an open design, making it Ideal for environments where space is at a premium. With an internal diameter of 40 mm and an external diameter of 62 mm, this bearing caters to diverse engineering needs while ensuring reliable operation. It is engineered to withstand dynamic loads of 13,500,000 mN and static loads up to 8,900,000 mN, providing a dependable solution for both lubrication types oil and grease. This bearing not only minimises friction but also enhances the longevity of machinery, making it an essential choice for precision engineering tasks.
Robust pressed steel cage enhances durability and performance
Open design allows for easy lubrication access and maintenance
Suitable for handling high dynamic and static loads efficiently
Operates effectively at high speeds with oil and grease lubrication
Optimised dimensions ensure a perfect fit in multiple applications
Minimises friction, contributing to smoother operation and reduced wear
Designed to perform in a wide temperature range, enhancing versatility
Related links
- NTN 6908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NSK 7908CTRDULP3 1 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- NSK 6908ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6908DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908-2RZ 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6908LLB/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- SKF 61908-2RS1 1 Row Ball Bearing - 40 mm ID, 62 mm OD

